


SPD2-350-3P0 | |
|---|---|
DigiKey Part Number  | 5666-SPD2-350-3P0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SPD2-350-3P0  | 
Description  | SPD TYP 1/TYP 2 350V MCOV 3 POLE  | 
Customer Reference  | |
Detailed Description  | Surge Protection Device (SPD) 350V MCOV 3 Pole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Last Time Buy  | |
Type  | Type 1, Type 2  | |
Form  | Base + Module  | |
Number of Poles  | 3  | |
Voltage - Continuous Operating (Max) (MCOV)  | 350V  | |
Current - Discharge (Nom) (8/20µS)  | 20 kA  | |
Current - Discharge (Max) (8/20µS)  | 50 kA  | |
Current - Short Circuit Rating (SCCR)  | 200 kA  | |
Voltage - Protection Rating (VPR)  | 1 kV  | |
Voltage - Protection Level (VP) (2416)  | 1.75 kV  | |
Operating Temperature  | -40°C ~ 80°C  | |
Features  | Thermally Protected, Visual Life Indicator  | |
Mounting Type  | DIN Rail  | |
Approval Agency  | CE, cURus, UL, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪792.96000 | ₪792.96 | 
| Unit Price without VAT: | ₪792.96000 | 
|---|---|
| Unit Price with VAT: | ₪935.69280 | 

