
046402.5DR | |
|---|---|
DigiKey Part Number | F3663TR-ND - Tape & Reel (TR) F3663CT-ND - Cut Tape (CT) F3663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046402.5DR |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 046402.5DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.99 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0288 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.85000 | ₪6.85 |
| 5 | ₪5.67400 | ₪28.37 |
| 10 | ₪5.23700 | ₪52.37 |
| 50 | ₪4.34520 | ₪217.26 |
| 100 | ₪4.00870 | ₪400.87 |
| 250 | ₪3.60228 | ₪900.57 |
| 500 | ₪3.32104 | ₪1,660.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪2.50014 | ₪3,750.21 |
| 3,000 | ₪2.41113 | ₪7,233.39 |
| Unit Price without VAT: | ₪6.85000 |
|---|---|
| Unit Price with VAT: | ₪8.08300 |

