
2484-A-BX | |
|---|---|
DigiKey Part Number | 1294-2484-A-BX-CHP |
Manufacturer | |
Manufacturer Product Number | 2484-A-BX |
Description | SWITCH SELECT 2POS SPST 175A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪158.36000 | ₪158.36 |
| 10 | ₪141.02800 | ₪1,410.28 |
| 28 | ₪133.89036 | ₪3,748.93 |
| 56 | ₪129.28696 | ₪7,240.07 |
| 112 | ₪127.01580 | ₪14,225.77 |
| Unit Price without VAT: | ₪158.36000 |
|---|---|
| Unit Price with VAT: | ₪186.86480 |

