


GTCS23-750M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-750M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-750M-R01-2 |
Description | GDT 75V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GTCS23-750M-R01-2 Models |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.30000 | ₪4.30 |
| 5 | ₪3.55400 | ₪17.77 |
| 10 | ₪3.27900 | ₪32.79 |
| 50 | ₪2.71980 | ₪135.99 |
| 100 | ₪2.50930 | ₪250.93 |
| 250 | ₪2.25540 | ₪563.85 |
| 500 | ₪2.07968 | ₪1,039.84 |
| 1,000 | ₪1.91697 | ₪1,916.97 |
| Unit Price without VAT: | ₪4.30000 |
|---|---|
| Unit Price with VAT: | ₪5.07400 |








