


GTCS23-900M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-900M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-900M-R01-2 |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.30000 | ₪4.30 |
| 5 | ₪3.56200 | ₪17.81 |
| 10 | ₪3.28700 | ₪32.87 |
| 50 | ₪2.72620 | ₪136.31 |
| 100 | ₪2.51500 | ₪251.50 |
| 250 | ₪2.26048 | ₪565.12 |
| 500 | ₪2.08450 | ₪1,042.25 |
| 1,000 | ₪1.92150 | ₪1,921.50 |
| Unit Price without VAT: | ₪4.30000 |
|---|---|
| Unit Price with VAT: | ₪5.07400 |










