
M-550-BP | |
|---|---|
DigiKey Part Number | 18-M-550-BP-ND |
Manufacturer | |
Manufacturer Product Number | M-550-BP |
Description | SWITCH KEYLOCK 3POS 5A 36V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 5A (DC) AC 36 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪176.12000 | ₪176.12 |
| 12 | ₪155.40417 | ₪1,864.85 |
| 30 | ₪148.38767 | ₪4,451.63 |
| 54 | ₪144.05037 | ₪7,778.72 |
| 102 | ₪139.49804 | ₪14,228.80 |
| 252 | ₪133.26575 | ₪33,582.97 |
| Unit Price without VAT: | ₪176.12000 |
|---|---|
| Unit Price with VAT: | ₪207.82160 |

