


SG200 | |
|---|---|
DigiKey Part Number | 18-SG200CT-ND - Cut Tape (CT) 18-SG200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG200 |
Description | GDT 200V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.37000 | ₪5.37 |
| 5 | ₪4.46800 | ₪22.34 |
| 10 | ₪4.11900 | ₪41.19 |
| 50 | ₪3.41820 | ₪170.91 |
| 100 | ₪3.15410 | ₪315.41 |
| 250 | ₪2.83444 | ₪708.61 |
| 500 | ₪2.61336 | ₪1,306.68 |
| 1,000 | ₪2.40863 | ₪2,408.63 |
| Unit Price without VAT: | ₪5.37000 |
|---|---|
| Unit Price with VAT: | ₪6.33660 |


