Gas Discharge Tube 600 V 10000A (10kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 600 V 10000A (10kA) 2 Pole Through Hole
SL1411A SERIES
Building Automation – Protect/Sense/Control

SL1411A600A

DigiKey Part Number
SL1411A600ATR-ND - Tape & Reel (TR)
SL1411A600ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL1411A600A
Description
GDT 600V 10KA 2 POLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪9.05000₪9.05
5₪7.51000₪37.55
10₪6.92600₪69.26
50₪5.74660₪287.33
100₪5.30140₪530.14
250₪4.76288₪1,190.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪3.95126₪1,975.63
1,000₪3.64045₪3,640.45
1,500₪3.46916₪5,203.74
2,500₪3.45929₪8,648.23
Manufacturers Standard Package
Unit Price without VAT:₪9.05000
Unit Price with VAT:₪10.67900