


V26MLA1206NT | |
|---|---|
DigiKey Part Number | 18-V26MLA1206NTCT-ND - Cut Tape (CT) 18-V26MLA1206NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA1206NT |
Description | VARISTOR 34V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 150 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.73000 | ₪3.73 |
| 10 | ₪2.68100 | ₪26.81 |
| 25 | ₪2.42160 | ₪60.54 |
| 100 | ₪2.13440 | ₪213.44 |
| 250 | ₪1.99800 | ₪499.50 |
| 500 | ₪1.92208 | ₪961.04 |
| Unit Price without VAT: | ₪3.73000 |
|---|---|
| Unit Price with VAT: | ₪4.40140 |










