5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V3.5MLA0603NT

DigiKey Part Number
18-V3.5MLA0603NTCT-ND - Cut Tape (CT)
18-V3.5MLA0603NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3.5MLA0603NT
Description
VARISTOR 5.35V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.5 V
Maximum DC Volts
3.5 V
Varistor Voltage (Min)
3.7 V
Varistor Voltage (Typ)
5.35 V
Varistor Voltage (Max)
7 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1270 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,621
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.38000₪1.38
10₪0.94800₪9.48
25₪0.84480₪21.12
100₪0.73030₪73.03
250₪0.67580₪168.95
500₪0.64294₪321.47
1,000₪0.61583₪615.83
2,500₪0.58721₪1,468.03
5,000₪0.57951₪2,897.55
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.38000
Unit Price with VAT:₪1.62840