8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V5.5MLA0603NT

DigiKey Part Number
18-V5.5MLA0603NTCT-ND - Cut Tape (CT)
18-V5.5MLA0603NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5.5MLA0603NT
Description
VARISTOR 8.2V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.2 V
Varistor Voltage (Max)
9.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
960 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,899
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.36000₪1.36
10₪0.94600₪9.46
25₪0.84000₪21.00
100₪0.72650₪72.65
250₪0.67184₪167.96
500₪0.63886₪319.43
1,000₪0.61179₪611.79
2,500₪0.60926₪1,523.15
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.36000
Unit Price with VAT:₪1.60480