83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V68MLA1206NT

DigiKey Part Number
18-V68MLA1206NTCT-ND - Cut Tape (CT)
18-V68MLA1206NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V68MLA1206NT
Description
VARISTOR 83V 180A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
68 V
Varistor Voltage (Min)
76 V
Varistor Voltage (Typ)
83 V
Varistor Voltage (Max)
90 V
Current - Surge
180 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,231
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.87000₪3.87
10₪2.79100₪27.91
25₪2.52120₪63.03
100₪2.22600₪222.60
250₪2.08500₪521.25
500₪2.00006₪1,000.03
1,000₪1.93015₪1,930.15
2,500₪1.89907₪4,747.68
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.87000
Unit Price with VAT:₪4.56660