
2978131 | |
|---|---|
DigiKey Part Number | 1000-2978131-ND |
Manufacturer | |
Manufacturer Product Number | 2978131 |
Description | LOCTITE SI 5643, PART A, 20 KG H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Electronics |
Category | Type Silicone |
Manufacturer LOCTITE | Features Heat Cure, Yellow |
Series | For Use With/Related Products Electronics |
Packaging Pail | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₪147.47000 | ₪2,949.40 |
| Unit Price without VAT: | ₪147.47000 |
|---|---|
| Unit Price with VAT: | ₪174.01460 |

