
SBT-90-WDS-F72-RB600 | |
|---|---|
DigiKey Part Number | 1214-SBT-90-WDS-F72-RB600-ND |
Manufacturer | |
Manufacturer Product Number | SBT-90-WDS-F72-RB600 |
Description | LED SBT-90-WXS WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SBT-90-WxS White 3.1V 9A 2-SMD, No Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 96 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 18A |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Size / Dimension 0.394" L x 0.433" W (10.00mm x 11.00mm) |
Flux @ 25°C, Current - Test 2690lm (2600lm ~ 2780lm) | Height - Seated (Max) 0.067" (1.71mm) |
Current - Test 9A | Thermal Resistance of Package 0.35°C/W |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₪197.56520 | ₪9,878.26 |
| Unit Price without VAT: | ₪197.56520 |
|---|---|
| Unit Price with VAT: | ₪233.12694 |


