



IS32LT3147-ZLA3-EB | |
|---|---|
DigiKey Part Number | 2521-IS32LT3147-ZLA3-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3147-ZLA3-EB |
Description | EVAL BOARD FOR IS32LT3147 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32LT3147 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Lumissil Microsystems | Voltage - Input 5V ~ 40V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part IS32LT3147 |
Current - Output / Channel 75mA | Base Product Number |
Outputs and Type 6 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪189.84000 | ₪189.84 |
| Unit Price without VAT: | ₪189.84000 |
|---|---|
| Unit Price with VAT: | ₪224.01120 |

