
MAPDCC0001 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0001-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0001 |
Description | 2-WAY POWER DIVIDER ,PB-FREE EQU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 15dB, 1.5 VSWR (Max), 1.5° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency 824 MHz ~ 960 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 15dB, 1.5 VSWR (Max), 1.5° Imbalance (Max) |
Packaging Tube | Size / Dimension 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪38.53000 | ₪38.53 |
| 10 | ₪34.74500 | ₪347.45 |
| 25 | ₪33.32600 | ₪833.15 |
| 95 | ₪31.34663 | ₪2,977.93 |
| 190 | ₪30.35968 | ₪5,768.34 |
| 285 | ₪29.79509 | ₪8,491.60 |
| 570 | ₪28.85160 | ₪16,445.41 |
| 1,045 | ₪28.04844 | ₪29,310.62 |
| Unit Price without VAT: | ₪38.53000 |
|---|---|
| Unit Price with VAT: | ₪45.46540 |

