
RC3-8-01 | |
|---|---|
DigiKey Part Number | 1681-1190-ND |
Manufacturer | |
Manufacturer Product Number | RC3-8-01 |
Description | TEM 20.1X20.1X3.53MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 17.0W @ 27°C 7.4 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 24.40mm L x 20.10mm W | |
Qmax @ Th | 17.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 3.6 V | |
Resistance | 400 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪76.28000 | ₪76.28 |
| 5 | ₪71.65000 | ₪358.25 |
| Unit Price without VAT: | ₪76.28000 |
|---|---|
| Unit Price with VAT: | ₪90.01040 |


