Human Machine Interface (HMI) Operator Panel Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGLK19264A-7T-USB-WB-PL

DigiKey Part Number
635-1092-ND
Manufacturer
Manufacturer Product Number
EGLK19264A-7T-USB-WB-PL
Description
HMI DISPLAY LCD GRAPH MONOCHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Type
Operator Panel
Size - Display
-
Display Type
Monochrome
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Voltage - Supply
5VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪360.56000₪360.56
25₪355.08600₪8,877.15
50₪345.05240₪17,252.62
Manufacturers Standard Package
Unit Price without VAT:₪360.56000
Unit Price with VAT:₪425.46080