0 ~ 36V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 180W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3605H

DigiKey Part Number
4321-MPS-3605H-ND
Manufacturer
Manufacturer Product Number
MPS-3605H
Description
36V 5A, 1mV/ 0.1mA, RS232, SENSE
Customer Reference
Detailed Description
0 ~ 36V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 180W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm)
Series
Features
Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Packaging
Bulk
Power (Watts)
180W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% + 2 digits; 0.2% + 3 digits
Type
Bench (AC to DC)
Voltage Regulation - Line
0.05% + 8mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.05% + 8mV
Number of Outputs
1
Current Regulation - Line
0.1% + 5mA
Voltage - Output
0 ~ 36V
Current Regulation - Load
0.1% + 5mA
Current - Output
0 ~ 5A
Ripple
1.5mVrms, 3mArms
Display Type
LED
Weight
14 lbs (6.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.