


MJE13002-BP | |
|---|---|
DigiKey Part Number | MJE13002-BP-ND |
Manufacturer | |
Manufacturer Product Number | MJE13002-BP |
Description | TRANS NPN 400V 1A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 5MHz 1.25 W Through Hole TO-126 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 40mA, 200mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 9 @ 200mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

