
SD101CWHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD101CWHE3-TPTR-ND - Tape & Reel (TR) 353-SD101CWHE3-TPCT-ND - Cut Tape (CT) 353-SD101CWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWHE3-TP |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.02000 | ₪1.02 |
| 10 | ₪0.62300 | ₪6.23 |
| 100 | ₪0.38930 | ₪38.93 |
| 500 | ₪0.28688 | ₪143.44 |
| 1,000 | ₪0.25372 | ₪253.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.21142 | ₪634.26 |
| 6,000 | ₪0.19007 | ₪1,140.42 |
| 9,000 | ₪0.17917 | ₪1,612.53 |
| 15,000 | ₪0.16692 | ₪2,503.80 |
| 21,000 | ₪0.15967 | ₪3,353.07 |
| 30,000 | ₪0.15261 | ₪4,578.30 |
| Unit Price without VAT: | ₪1.02000 |
|---|---|
| Unit Price with VAT: | ₪1.20360 |

