
LMR-400-DB-UM-716FC(QTY:18ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-UM-716FC(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UM-716FC(QTY:18ft) |
Description | COAX CBL UHF TO 7/16 DIN 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to 7/16 DIN LMR 400 DB 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 216.5" (5.5m) 18.0' |
Style UHF to 7/16 DIN | Cable Type LMR 400 DB |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |

