
LMR-400-FR-BF-NF(QTY:20ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BF-NF(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BF-NF(QTY:20ft) |
Description | COAX CBL BNC TO N-TYPE 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 240.0" (6.1m) 20.0' |
Style BNC to N-Type | Cable Type LMR 400 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |

