
LMR-400-LSZH-TF-4195M(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TF-4195M(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TF-4195M(QTY:10ft) |
Description | COAX CBL TNC TO 4.1/9.5 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 4.1/9.5 LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector 4.1/9.5 Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type LMR 400 |
Style TNC to 4.1/9.5 | Cable Impedance 50 Ohms |
1st Connector TNC Jack | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |

