
RG402-NM-BNC(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-RG402-NM-BNC(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-BNC(QTY:10Ft) |
Description | COAX CBL N-TYPE TO BNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-402 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type RG-402 |
Style N-Type to BNC | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
2nd Connector BNC Plug |

