
G1238L12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1072-ND |
Manufacturer | |
Manufacturer Product Number | G1238L12B-FSR |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 38.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.400A |
Air Flow 107.0 CFM (3.00m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪70.34000 | ₪70.34 |
| 10 | ₪57.71300 | ₪577.13 |
| 25 | ₪52.92720 | ₪1,323.18 |
| 50 | ₪49.47860 | ₪2,473.93 |
| 100 | ₪46.20940 | ₪4,620.94 |
| 250 | ₪43.53020 | ₪10,882.55 |
| Unit Price without VAT: | ₪70.34000 |
|---|---|
| Unit Price with VAT: | ₪83.00120 |











