
| G4020H12B-RSR-CC | |
|---|---|
| DigiKey Part Number | 1570-1611-ND | 
| Manufacturer | |
| Manufacturer Product Number | G4020H12B-RSR-CC | 
| Description | FAN AXIAL 40X20MM 12VDC WIRE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 40mm L x 40mm H | |
| Width | 20.00mm | |
| Air Flow | 11.0 CFM (0.308m³/min) | |
| Static Pressure | 0.200 in H2O (49.8 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Conformal Coating, Thermal Overload Protector (TOP) | |
| Noise | 29.0dB(A) | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Approval Agency | CE, cUL, TUV, UL | |
| Weight | 0.062 lb (28.12 g) | |
| Current Rating (Amps) | 0.130A | |
| Voltage Range | - | |
| Material - Frame | Polybutylene Terephthalate (PBT) | |
| Material - Blade | Polybutylene Terephthalate (PBT) | |
| Lifetime @ Temp. | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪47.64000 | ₪47.64 | 
| 10 | ₪39.25000 | ₪392.50 | 
| 25 | ₪36.03440 | ₪900.86 | 
| 50 | ₪33.70480 | ₪1,685.24 | 
| 150 | ₪30.24933 | ₪4,537.40 | 
| 300 | ₪29.28137 | ₪8,784.41 | 
| Unit Price without VAT: | ₪47.64000 | 
|---|---|
| Unit Price with VAT: | ₪56.21520 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel