
MLX90297LLW-AAF-206-SP | |
|---|---|
DigiKey Part Number | MLX90297LLW-AAF-206-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90297LLW-AAF-206-SP |
Description | IC MOTOR DRIVER 8UTDFN |
Customer Reference | |
Detailed Description | Motor Driver PWM 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.3V ~ 18V |
Packaging Bulk | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 10-VFDFN Exposed Pad |
Interface PWM | Supplier Device Package 10-DFN (3x3) |
Applications Fan Motor Driver | Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.59000 | ₪6.59 |
| 10 | ₪4.87000 | ₪48.70 |
| 25 | ₪4.43640 | ₪110.91 |
| 100 | ₪3.96040 | ₪396.04 |
| Unit Price without VAT: | ₪6.59000 |
|---|---|
| Unit Price with VAT: | ₪7.77620 |

