Hall Effect Sensor X, Y, Z Axis 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Triaxis®: Unique Position Sensing Solution

MLX90363KDC-ABB-000-SP

DigiKey Part Number
MLX90363KDC-ABB-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90363KDC-ABB-000-SP
Description
SEN HALL EFFECT SPI 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
15.5mA
Manufacturer
Melexis Technologies NV
Current - Output (Max)
30mA
Series
Resolution
14 b
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
Programmable
Technology
Hall Effect
Supplier Device Package
8-SOIC
Axis
X, Y, Z
Mounting Type
Surface Mount
Output Type
SPI
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensing Range
20mT ~ 70mT, 24mT ~ 126mT
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
80₪5.28175₪422.54
Unit Price without VAT:₪5.28175
Unit Price with VAT:₪6.23247