
FB60J30B3 | |
|---|---|
DigiKey Part Number | 2378-FB60J30B3-ND |
Manufacturer | |
Manufacturer Product Number | FB60J30B3 |
Description | Fuse base 600V J 30A Box 3-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.800" Dia x 2.250" L (20.32mm x 57.15mm) | Orientation Horizontal |
Current Rating (Amps) 30 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₪372.65600 | ₪1,863.28 |
| Unit Price without VAT: | ₪372.65600 |
|---|---|
| Unit Price with VAT: | ₪439.73408 |

