New at DigiKey
Image for MFR-PM70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-PM70

DigiKey Part Number
5358-MFR-PM70-ND
Manufacturer
Manufacturer Product Number
MFR-PM70
Description
POWER METER, MFR 0-70W SCALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering 130W 1 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wattage
130W
Manufacturer
Metcal
Voltage - Input
100 ~ 240VAC
Series
Number of Channels
1
Packaging
Bulk
Control/Display Type
Analog
Part Status
Active
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪431.46000₪431.46
Manufacturers Standard Package
Unit Price without VAT:₪431.46000
Unit Price with VAT:₪509.12280