
598 | |
|---|---|
DigiKey Part Number | 473-1013-ND |
Manufacturer | |
Manufacturer Product Number | 598 |
Description | PROTO BOARD COPPER CLAD 9" X 6" |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 9.00" x 6.00" (228.6mm x 152.4mm) | |
Board Thickness | 0.015" (0.40mm) 1/64" | |
Material | Copper Clad FR4, Double Sided, 1 oz. |


