MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
68-LCC

A40MX02-PLG68

DigiKey Part Number
1100-1044-ND
Manufacturer
Manufacturer Product Number
A40MX02-PLG68
Description
IC FPGA 57 I/O 68PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
A40MX02-PLG68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
57
Number of Gates
3000
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪243.16000₪243.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪243.16000
Unit Price with VAT:₪286.92880