Similar

M15KP260CAE3 | |
|---|---|
DigiKey Part Number | 1086-3322-ND |
Manufacturer | |
Manufacturer Product Number | M15KP260CAE3 |
Description | TVS DIODE 260VWM 419VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 419V Clamp 36A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M15KP260CAE3 Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 260V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 289V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 419V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 36A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA260CA | Littelfuse Inc. | 1,640 | F10825CT-ND | ₪48.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪89.03450 | ₪8,903.45 |
| Unit Price without VAT: | ₪89.03450 |
|---|---|
| Unit Price with VAT: | ₪105.06071 |


