Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630VT-E/MC

DigiKey Part Number
150-MCP1630VT-E/MCCT-ND - Cut Tape (CT)
150-MCP1630VT-E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1630VT-E/MC
Description
IC REG CTRLR MULT TOPOLOGY 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1630VT-E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Phases
1
Manufacturer
Microchip Technology
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down, Step-Up/Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive, Isolation Capable
Package / Case
8-VFDFN Exposed Pad
Topology
Buck, Boost, Buck-Boost, Flyback, SEPIC
Supplier Device Package
8-DFN (2x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,061
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.29000₪5.29
25₪4.39880₪109.97
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.29000
Unit Price with VAT:₪6.24220