
MCPF1412M06T-E/8FW | |
|---|---|
DigiKey Part Number | 150-MCPF1412M06T-E/8FWCT-ND - Cut Tape (CT) 150-MCPF1412M06T-E/8FWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCPF1412M06T-E/8FW |
Description | POWER MODULE 12A, 16V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 12A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 22 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-FLGA | |
Size / Dimension | 0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm) | |
Supplier Device Package | 22-LGA (5.8x4.9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪29.12000 | ₪29.12 |
| 25 | ₪24.25400 | ₪606.35 |
| 100 | ₪22.05560 | ₪2,205.56 |
| Unit Price without VAT: | ₪29.12000 |
|---|---|
| Unit Price with VAT: | ₪34.36160 |


