
MIC45M235-E/5JW | |
|---|---|
DigiKey Part Number | 150-MIC45M235-E/5JW-ND |
Manufacturer | |
Manufacturer Product Number | MIC45M235-E/5JW |
Description | 16V 35A POWER MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 3.46V 35A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Power (Watts) 121 W |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 44-PowerBFLGA Module |
Voltage - Input (Max) 16V | Size / Dimension 0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm) |
Voltage - Output 1 | Supplier Device Package 44-LGA (17x11) |
Current - Output (Max) 35A | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪24.23000 | ₪24.23 |
| Unit Price without VAT: | ₪24.23000 |
|---|---|
| Unit Price with VAT: | ₪28.59140 |

