512V Clamp 196A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT100KP260CA/TR

DigiKey Part Number
150-MRT100KP260CA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRT100KP260CA/TR
Description
TVS DIODE 260VWM 512VC DO204AR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
512V Clamp 196A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100000W (100kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
260V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
289V
Package / Case
DO-204AR, Axial
Voltage - Clamping (Max) @ Ipp
512V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
196A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₪98.62980₪9,862.98
Manufacturers Standard Package
Unit Price without VAT:₪98.62980
Unit Price with VAT:₪116.38316