
MS2209 | |
|---|---|
DigiKey Part Number | 150-MS2209-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS2209 |
Description | RF TRANS NPN 65V 225MHZ M218 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 7A 225MHz 220W Chassis Mount M218 |
Category | Power - Max 220W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 2A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 7A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M218 |
Frequency - Transition 225MHz | Supplier Device Package M218 |
Gain 8.4dB |

