Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-820-EAE-KAAN-48M0000000 | |
|---|---|
DigiKey Part Number | 150-VC-820-EAE-KAAN-48M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-820-EAE-KAAN-48M0000000 |
Description | XO, 48MHZ, 3.2X2.5MM, CMOS, 3.3V |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA48M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CAA48M0000CAG-ND | ₪11.94235 | Parametric Equivalent |
| 510CAA48M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CAA48M0000CAGRTR-ND | ₪10.83015 | Parametric Equivalent |
| 7X-48.000MBE-T | TXC CORPORATION | 2,351 | 887-2537-1-ND | ₪4.89000 | Parametric Equivalent |
| 7X48070007 | TXC CORPORATION | 0 | 887-7X48070007CT-ND | ₪5.61000 | Parametric Equivalent |
| 831025166 | Würth Elektronik | 1,558 | 732-831025166CT-ND | ₪4.56000 | Parametric Equivalent |










