
MT42L256M64D4EV-18 WT:A | |
|---|---|
DigiKey Part Number | MT42L256M64D4EV-18WT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT42L256M64D4EV-18 WT:A |
Description | IC DRAM 16GBIT PAR 253FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 16Gbit Parallel 533 MHz 253-FBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT42L256M64D4EV-18 WT:A Models |
Category | Memory Organization 256M x 64 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.3V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 253-FBGA (11x11) |
Memory Size | Base Product Number |

