
MT47H32M16HR-25E AIT:G TR | |
|---|---|
DigiKey Part Number | MT47H32M16HR-25EAIT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H32M16HR-25E AIT:G TR |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H32M16HR-25E AIT:G TR Models |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 400 ps |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H32M16NF-25E IT:H | Micron Technology Inc. | 0 | MT47H32M16NF-25EIT:H-ND | ₪24.33000 | Parametric Equivalent |
| IS43DR16320E-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16320E-25DBLI-TR-ND | ₪15.11342 | Similar |
| IS43DR16320E-3DBLI | ISSI, Integrated Silicon Solution Inc | 209 | 706-1557-ND | ₪19.35000 | Similar |
| IS46DR16320E-25DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-25DBLA2-ND | ₪14.78258 | Similar |
| IS46DR16320E-3DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-3DBLA1-TR-ND | ₪15.96366 | Similar |






