MFR Recommended

MTC20F104XS1RC48BB1 | |
|---|---|
DigiKey Part Number | 557-MTC20F104XS1RC48BB1-ND |
Manufacturer | |
Manufacturer Product Number | MTC20F104XS1RC48BB1 |
Description | MODULE DDR5 SDRAM 48GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 48GB 288-RDIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 48GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Part Status Obsolete | Package / Case 288-RDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTC20F104XS1RC64BC1 | Micron Technology Inc. | 0 | 557-MTC20F104XS1RC64BC1-ND | ₪10.60570 | MFR Recommended |

