Image for MTFDDAK256MAM-1K12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK256MAM-1K12

DigiKey Part Number
MTFDDAK256MAM-1K12-ND
Manufacturer
Manufacturer Product Number
MTFDDAK256MAM-1K12
Description
SSD 256GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
500MB/s
Speed - Write
260MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.50mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.