Image for MTFDHAL8TATCW-1AR1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHAL8TATCW-1AR1ZABYY

DigiKey Part Number
MTFDHAL8TATCW-1AR1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDHAL8TATCW-1AR1ZABYY
Description
SSD 8TB U.2 MODULE TLC NVME 12V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 8TB NVMe U.2 Module 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
3.35GB/s
Manufacturer
Micron Technology Inc.
Speed - Write
2.4GB/s
Series
Voltage - Supply
12V
Packaging
Bulk
Type
NVMe
Part Status
Obsolete
Current - Max
2.5A
Memory Size
8TB
Operating Temperature
0°C ~ 35°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Weight
1.98 oz (56 g)
Form Factor
U.2 Module
Size / Dimension
100.20mm x 69.85mm x 14.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.