


MIKROE-1363 | |
|---|---|
DigiKey Part Number | 1471-1077-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1363 |
Description | BOARD CLICK BOOSTER PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to LaunchPad Connectivity LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Connectivity | |
Function | mikroBUS Click to LaunchPad | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.68000 | ₪19.68 |
| Unit Price without VAT: | ₪19.68000 |
|---|---|
| Unit Price with VAT: | ₪23.22240 |















