
ADTL1-4-75+ | |
|---|---|
DigiKey Part Number | 3157-ADTL1-4-75+CT-ND - Cut Tape (CT) 3157-ADTL1-4-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL1-4-75+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 1GHz 75 / 75Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500kHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 11.48dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪89.39000 | ₪89.39 |
| 20 | ₪17.16500 | ₪343.30 |
| Unit Price without VAT: | ₪89.39000 |
|---|---|
| Unit Price with VAT: | ₪105.48020 |





