
LFCN-320+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-320+TR-ND - Tape & Reel (TR) 3157-LFCN-320+CT-ND - Cut Tape (CT) 3157-LFCN-320+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-320+ |
Description | CER FILTER 460MHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 460MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 460MHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪47.86000 | ₪47.86 |
| 20 | ₪17.76700 | ₪355.34 |
| 50 | ₪16.14520 | ₪807.26 |
| 100 | ₪15.06410 | ₪1,506.41 |
| 200 | ₪13.83885 | ₪2,767.77 |
| 500 | ₪12.79370 | ₪6,396.85 |
| 1,000 | ₪12.62685 | ₪12,626.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪10.77557 | ₪32,326.71 |
| Unit Price without VAT: | ₪47.86000 |
|---|---|
| Unit Price with VAT: | ₪56.47480 |








