NCR2-183+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR2-183+

DigiKey Part Number
3157-NCR2-183+CT-ND - Cut Tape (CT)
3157-NCR2-183+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR2-183+
Description
1:2 LTCC TRANSFORMER, 12000 - 18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 12GHz ~ 18GHz 1:2 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
12GHz ~ 18GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
15°
Insertion Loss (Max)
2.5dB
Return Loss (Min)
9.78dB
Package / Case
6-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪75.98000₪75.98
10₪48.73600₪487.36
50₪46.04460₪2,302.23
100₪43.28120₪4,328.12
200₪42.60940₪8,521.88
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪75.98000
Unit Price with VAT:₪89.65640