
NCS1-332+ | |
|---|---|
DigiKey Part Number | 3157-NCS1-332+CT-ND - Cut Tape (CT) 3157-NCS1-332+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS1-332+ |
Description | 1:1 LTCC TRANSFORMER, 700 - 3300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 3.3GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 700MHz ~ 3.3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 12.45dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪54.12000 | ₪54.12 |
| 20 | ₪5.37650 | ₪107.53 |
| 100 | ₪5.12540 | ₪512.54 |
| 200 | ₪4.87455 | ₪974.91 |
| 500 | ₪4.66128 | ₪2,330.64 |
| Unit Price without VAT: | ₪54.12000 |
|---|---|
| Unit Price with VAT: | ₪63.86160 |








